Part Details for TBJC475M025CSMDT000 by Kyocera AVX Components
Overview of TBJC475M025CSMDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC475M025CSMDT000
TBJC475M025CSMDT000 CAD Models
TBJC475M025CSMDT000 Part Data Attributes
|
TBJC475M025CSMDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475M025CSMDT000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |
Alternate Parts for TBJC475M025CSMDT000
This table gives cross-reference parts and alternative options found for TBJC475M025CSMDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475M025CSMDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475M025CWLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475M025CSMDT000 vs TBJC475M025CWLT0H24 |
TBJC475M025CWST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475M025CSMDT000 vs TBJC475M025CWST0823 |
TBJC475M025CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475M025CSMDT000 vs TBJC475M025CSST0045 |
CWR11KB475MBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475M025CSMDT000 vs CWR11KB475MBCBULK |
TBJC475M025CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475M025CSMDT000 vs TBJC475M025CBLT0000 |
T86C475M025ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | TBJC475M025CSMDT000 vs T86C475M025ESAL |
TBJC475M025CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475M025CSMDT000 vs TBJC475M025CBLT0745 |
CWR11KB475MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475M025CSMDT000 vs CWR11KB475MZBBULK |
TBJC475M025CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475M025CSMDT000 vs TBJC475M025CRST0724 |
TBJC475M025CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TBJC475M025CSMDT000 vs TBJC475M025CBST0823 |