Part Details for TBJC476J006CRB0700 by Kyocera AVX Components
Overview of TBJC476J006CRB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC476J006CRB0700
TBJC476J006CRB0700 CAD Models
TBJC476J006CRB0700 Part Data Attributes
|
TBJC476J006CRB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC476J006CRB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC476J006CRB0700
This table gives cross-reference parts and alternative options found for TBJC476J006CRB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC476J006CRB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476J006CBS0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBJC476J006CBS0824 |
TBJC476J006CBB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBJC476J006CBB0924 |
TBJC476J006LRSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBJC476J006LRSC0824 |
TBJC476J006LSSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBJC476J006LSSC0900 |
TBJC476J006LBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBJC476J006LBSC0923 |
TBWC476J006CWSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBWC476J006CWSD0800 |
TBJC476J006CBZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBJC476J006CBZ9000 |
TBWC476J006LSLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBWC476J006LSLD0800 |
TBWC476J006LBLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBWC476J006LBLD0823 |
TBWC476J006CWSD0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 47uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TBJC476J006CRB0700 vs TBWC476J006CWSD0023 |