Part Details for TBJC685J020CSMDT023 by Kyocera AVX Components
Overview of TBJC685J020CSMDT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC685J020CSMDT023
TBJC685J020CSMDT023 CAD Models
TBJC685J020CSMDT023 Part Data Attributes:
|
TBJC685J020CSMDT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC685J020CSMDT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |
Alternate Parts for TBJC685J020CSMDT023
This table gives cross-reference parts and alternative options found for TBJC685J020CSMDT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC685J020CSMDT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685J020CRLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CSMDT023 vs TBJC685J020CRLT0945 |
TBJC685J020CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CSMDT023 vs TBJC685J020CRLT0900 |
TBJC685J020CRLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CSMDT023 vs TBJC685J020CRLT0745 |
T493C685J020CB642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | KEMET Corporation | TBJC685J020CSMDT023 vs T493C685J020CB642C |
TBJC685J020CSST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CSMDT023 vs TBJC685J020CSST0H45 |
CWR11JC685JBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC685J020CSMDT023 vs CWR11JC685JBBBULK |
TBJC685J020CBLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CSMDT023 vs TBJC685J020CBLT0H23 |
T493C685J020CH631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412, | KEMET Corporation | TBJC685J020CSMDT023 vs T493C685J020CH631B |
TBJC685J020CBLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CSMDT023 vs TBJC685J020CBLT0824 |
TBJC685J020CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TBJC685J020CSMDT023 vs TBJC685J020CBST0900 |