Part Details for TBJD106M025CRLT0945 by Kyocera AVX Components
Overview of TBJD106M025CRLT0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD106M025CRLT0945
TBJD106M025CRLT0945 CAD Models
TBJD106M025CRLT0945 Part Data Attributes
|
TBJD106M025CRLT0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD106M025CRLT0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD106M025CRLT0945
This table gives cross-reference parts and alternative options found for TBJD106M025CRLT0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD106M025CRLT0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH106MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD106M025CRLT0945 vs CWR11KH106MCC |
B45196L5106M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJD106M025CRLT0945 vs B45196L5106M406 |
T86D106M025KBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Vishay Intertechnologies | TBJD106M025CRLT0945 vs T86D106M025KBBS |
TCC10M25D | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | SMEC Inc | TBJD106M025CRLT0945 vs TCC10M25D |
TBJD106M025CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TBJD106M025CRLT0945 vs TBJD106M025CBLT0924 |
TBJD106M025CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TBJD106M025CRLT0945 vs TBJD106M025CWST0945 |
T450D11061EMB | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | TBJD106M025CRLT0945 vs T450D11061EMB |
TCC10M25DF | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | SMEC Inc | TBJD106M025CRLT0945 vs TCC10M25DF |
TBJD106M025CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | TBJD106M025CRLT0945 vs TBJD106M025CRLT0000 |
T492D106M025PH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD106M025CRLT0945 vs T492D106M025PH |