Part Details for TBJD156M025CSLT0723 by Kyocera AVX Components
Overview of TBJD156M025CSLT0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD156M025CSLT0723
TBJD156M025CSLT0723 CAD Models
TBJD156M025CSLT0723 Part Data Attributes
|
TBJD156M025CSLT0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD156M025CSLT0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD156M025CSLT0723
This table gives cross-reference parts and alternative options found for TBJD156M025CSLT0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD156M025CSLT0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK156MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD156M025CSLT0723 vs CWR11KK156MAA |
CWR11KB156MCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TBJD156M025CSLT0723 vs CWR11KB156MCBW |
T493D156M025CN6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156M025CSLT0723 vs T493D156M025CN6411 |
T493D156M025AN6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD156M025CSLT0723 vs T493D156M025AN6321 |
TBJD156M025CXMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CSLT0723 vs TBJD156M025CXMZ0745 |
TBJD156M025CWMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CSLT0723 vs TBJD156M025CWMZ0H45 |
TBJD156M025CKMZT724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CSLT0723 vs TBJD156M025CKMZT724 |
TBJD156M025CSST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | TBJD156M025CSLT0723 vs TBJD156M025CSST0823 |
TBJD156M025CLLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TBJD156M025CSLT0723 vs TBJD156M025CLLB0924 |
T496D156M025BT61207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | TBJD156M025CSLT0723 vs T496D156M025BT61207640 |