Part Details for TBJD157M010CSLD0845 by Kyocera AVX Components
Overview of TBJD157M010CSLD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD157M010CSLD0845
TBJD157M010CSLD0845 CAD Models
TBJD157M010CSLD0845 Part Data Attributes
|
TBJD157M010CSLD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD157M010CSLD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD157M010CSLD0845
This table gives cross-reference parts and alternative options found for TBJD157M010CSLD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD157M010CSLD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD157M010JGSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBJD157M010JGSZ0045 |
TBWD157M010LDSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBWD157M010LDSZ0H45 |
TBWD157M010LDLB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBWD157M010LDLB0923 |
TBWD157M010LEDC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBWD157M010LEDC0000 |
TBWD157M010LEDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBWD157M010LEDZ0H23 |
TBWD157M010LELC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBWD157M010LELC0745 |
TBJD157M010RWSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBJD157M010RWSZ0900 |
TBJD157M010RFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBJD157M010RFSZ0923 |
TBWD157M010LESZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBWD157M010LESZ0745 |
TBJD157M010LXSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TBJD157M010CSLD0845 vs TBJD157M010LXSD0H00 |