Part Details for TBJD225K050LBLD0045 by Kyocera AVX Components
Overview of TBJD225K050LBLD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD225K050LBLD0045
TBJD225K050LBLD0045 CAD Models
TBJD225K050LBLD0045 Part Data Attributes
|
TBJD225K050LBLD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD225K050LBLD0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD225K050LBLD0045
This table gives cross-reference parts and alternative options found for TBJD225K050LBLD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD225K050LBLD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD225K050CGLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBWD225K050CGLC9H00 |
TBWD225K050CESB0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBWD225K050CESB0823 |
TBJD225K050JBLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050JBLZ0045 |
TBJD225K050LDDB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050LDDB0023 |
TBJD225K050JXSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050JXSB0923 |
TBJD225K050LCSB0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050LCSB0045 |
TBJD225K050LBLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050LBLD0H23 |
TBJD225K050RRLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050RRLZ0724 |
TBJD225K050RKLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050RKLB0800 |
TBJD225K050RGSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225K050LBLD0045 vs TBJD225K050RGSZ0924 |