Part Details for TBJD225K050LBSD0924 by Kyocera AVX Components
Overview of TBJD225K050LBSD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD225K050LBSD0924
TBJD225K050LBSD0924 CAD Models
TBJD225K050LBSD0924 Part Data Attributes
|
TBJD225K050LBSD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD225K050LBSD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD225K050LBSD0924
This table gives cross-reference parts and alternative options found for TBJD225K050LBSD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD225K050LBSD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225K050LRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBJD225K050LRSD0700 |
TBWD225K050CBLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBWD225K050CBLC0H24 |
TBWD225K050CBSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBWD225K050CBSZ0H24 |
TBWD225K050LBSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBWD225K050LBSC0824 |
TBWD225K050LSLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBWD225K050LSLB0945 |
TBJD225K050LRLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBJD225K050LRLB9045 |
TBWD225K050CSLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBWD225K050CSLZ0945 |
TBWD225K050CSSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBWD225K050CSSC0045 |
TBJD225K050LBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBJD225K050LBLD0023 |
TBWD225K050LSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225K050LBSD0924 vs TBWD225K050LSLZ0723 |