Part Details for TBJD225M050CBST0700 by Kyocera AVX Components
Overview of TBJD225M050CBST0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD225M050CBST0700
TBJD225M050CBST0700 CAD Models
TBJD225M050CBST0700 Part Data Attributes
|
TBJD225M050CBST0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD225M050CBST0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD225M050CBST0700
This table gives cross-reference parts and alternative options found for TBJD225M050CBST0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD225M050CBST0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB225MACL | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD225M050CBST0700 vs CWR11NB225MACL |
CWR11NK225MBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TBJD225M050CBST0700 vs CWR11NK225MBCTR |
TBJD225M050CXLZT723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TBJD225M050CBST0700 vs TBJD225M050CXLZT723 |
T496D225M050ZC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | KEMET Corporation | TBJD225M050CBST0700 vs T496D225M050ZC6220 |
T496D225M050CH631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | KEMET Corporation | TBJD225M050CBST0700 vs T496D225M050CH631BWAFL |
T493D225M050AK62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD225M050CBST0700 vs T493D225M050AK62307280 |
T496D225M050CH621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | KEMET Corporation | TBJD225M050CBST0700 vs T496D225M050CH621CWAFL |
T496D225M050BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | KEMET Corporation | TBJD225M050CBST0700 vs T496D225M050BH61107280 |
T493D225M050AK6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD225M050CBST0700 vs T493D225M050AK6233 |
T493D225M050BN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | KEMET Corporation | TBJD225M050CBST0700 vs T493D225M050BN6110 |