Part Details for TBJD225M050CSMDT023 by Kyocera AVX Components
Overview of TBJD225M050CSMDT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD225M050CSMDT023
TBJD225M050CSMDT023 CAD Models
TBJD225M050CSMDT023 Part Data Attributes:
|
TBJD225M050CSMDT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD225M050CSMDT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD225M050CSMDT023
This table gives cross-reference parts and alternative options found for TBJD225M050CSMDT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD225M050CSMDT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196L7225M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD225M050CSMDT023 vs B45196L7225M406 |
TBJD225M050CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TBJD225M050CSMDT023 vs TBJD225M050CBLT0924 |
TBJD225M050CBST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TBJD225M050CSMDT023 vs TBJD225M050CBST0H45 |
B45196L7225M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD225M050CSMDT023 vs B45196L7225M409 |
TBJD225M050CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TBJD225M050CSMDT023 vs TBJD225M050CRLT0H24 |
TA050TCM225MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TBJD225M050CSMDT023 vs TA050TCM225MDR |
TBJD225M050CSLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TBJD225M050CSMDT023 vs TBJD225M050CSLT0924 |
TBJD225M050CSLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TBJD225M050CSMDT023 vs TBJD225M050CSLT0900 |
TBJD225M050CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917 | Kyocera AVX Components | TBJD225M050CSMDT023 vs TBJD225M050CBLT0923 |
593D225X0050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD225M050CSMDT023 vs 593D225X0050D2TE3 |