Part Details for TBJD226J015CRB0700 by Kyocera AVX Components
Overview of TBJD226J015CRB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226J015CRB0700
TBJD226J015CRB0700 CAD Models
TBJD226J015CRB0700 Part Data Attributes
|
TBJD226J015CRB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226J015CRB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 6.0 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226J015CRB0700
This table gives cross-reference parts and alternative options found for TBJD226J015CRB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226J015CRB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226J015CSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CSB0800 |
TBJD226J015CSS0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CSS0700 |
TBJD226J015CSSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CSSC9023 |
TBJD226J015CRSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CRSC9023 |
TBJD226J015CSLZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CSLZ9024 |
TBJD226J015CBC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CBC0824 |
TBJD226J015CBSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CBSZ9023 |
CWR11HK226JDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917 | Kyocera AVX Components | TBJD226J015CRB0700 vs CWR11HK226JDZTR13 |
TBJD226J015CRZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CRZ9045 |
TBJD226J015CRSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226J015CRB0700 vs TBJD226J015CRSB9000 |