Part Details for TBJD226K020JRLB0724 by Kyocera AVX Components
Overview of TBJD226K020JRLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226K020JRLB0724
TBJD226K020JRLB0724 CAD Models
TBJD226K020JRLB0724 Part Data Attributes
|
TBJD226K020JRLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K020JRLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K020JRLB0724
This table gives cross-reference parts and alternative options found for TBJD226K020JRLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K020JRLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K020LWLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020LWLB0900 |
TBWD226K020CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020CSSC0923 |
TBWD226K020CWLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020CWLZ0824 |
TBWD226K020LSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020LSLB0745 |
TBWD226K020LSLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020LSLB0H23 |
TBWD226K020CRLZ0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020CRLZ0H23 |
TBWD226K020CRLC0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020CRLC0000 |
TBWD226K020CBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020CBLZ0724 |
TBWD226K020CRSC0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020CRSC0700 |
TBWD226K020LBLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K020JRLB0724 vs TBWD226K020LBLB0H24 |