Part Details for TBJD226K025CRLD0845 by Kyocera AVX Components
Overview of TBJD226K025CRLD0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226K025CRLD0845
TBJD226K025CRLD0845 CAD Models
TBJD226K025CRLD0845 Part Data Attributes
|
TBJD226K025CRLD0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226K025CRLD0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226K025CRLD0845
This table gives cross-reference parts and alternative options found for TBJD226K025CRLD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226K025CRLD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K025CRLZ0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025CRLZ0H24 |
TBWD226K025LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025LBSZ0923 |
TBWD226K025CRLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025CRLC9945 |
TBWD226K025CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025CBSB0900 |
TBWD226K025LSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025LSLC0900 |
TBWD226K025LSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025LSSZ0900 |
TBWD226K025LBSC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025LBSC0H00 |
TBWD226K025LSLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025LSLZ0845 |
TBWD226K025CBLZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025CBLZ0045 |
TBWD226K025CBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD226K025CRLD0845 vs TBWD226K025CBLC0824 |