Part Details for TBJD227J006LRLC045 by Kyocera AVX Components
Overview of TBJD227J006LRLC045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227J006LRLC045
TBJD227J006LRLC045 CAD Models
TBJD227J006LRLC045 Part Data Attributes:
|
TBJD227J006LRLC045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227J006LRLC045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJD227J006LRLC045
This table gives cross-reference parts and alternative options found for TBJD227J006LRLC045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227J006LRLC045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227J006LSSZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006LSSZ023 |
TBJD227J006CSSB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006CSSB024 |
B45198R1227J409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBJD227J006LRLC045 vs B45198R1227J409 |
TBJD227J006LBLB024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006LBLB024 |
TBJD227J006CRLC023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006CRLC023 |
TBJD227J006CBSZ023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006CBSZ023 |
TBJD227J006CBLC045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006CBLC045 |
TBJD227J006LRSZ024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006LRSZ024 |
TBJD227J006CRLZ024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227J006LRLC045 vs TBJD227J006CRLZ024 |
B45198H1227J509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBJD227J006LRLC045 vs B45198H1227J509 |