Part Details for TBJD227K006LRLD0724 by Kyocera AVX Components
Overview of TBJD227K006LRLD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD227K006LRLD0724
TBJD227K006LRLD0724 CAD Models
TBJD227K006LRLD0724 Part Data Attributes
|
TBJD227K006LRLD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227K006LRLD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227K006LRLD0724
This table gives cross-reference parts and alternative options found for TBJD227K006LRLD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227K006LRLD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227K006CXSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBJD227K006CXSZ0745 |
TBJD227K006LALC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBJD227K006LALC0H00 |
TBWD227K006LCLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBWD227K006LCLC0H45 |
TBWD227K006LBSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBWD227K006LBSB0024 |
TBJD227K006LASZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBJD227K006LASZ0H00 |
TBJD227K006LBDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBJD227K006LBDZ0745 |
TBJD227K006LBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBJD227K006LBSZ0700 |
TBWD227K006CRSC0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBWD227K006CRSC0723 |
TBJD227K006LWDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBJD227K006LWDD0H45 |
TBWD227K006CLLB0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TBJD227K006LRLD0724 vs TBWD227K006CLLB0800 |