Part Details for TBJD335J050LELC0H00 by Kyocera AVX Components
Overview of TBJD335J050LELC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD335J050LELC0H00
TBJD335J050LELC0H00 CAD Models
TBJD335J050LELC0H00 Part Data Attributes:
|
TBJD335J050LELC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD335J050LELC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD335J050LELC0H00
This table gives cross-reference parts and alternative options found for TBJD335J050LELC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335J050LELC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD335J050LSLB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBWD335J050LSLB0024 |
TBJD335J050LSLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBJD335J050LSLZ0700 |
TBJD335J050LBLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBJD335J050LBLZ0723 |
TBWD335J050CSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBWD335J050CSLC0745 |
TBWD335J050CRSZ0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBWD335J050CRSZ0H45 |
TBWD335J050CSLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBWD335J050CSLZ0023 |
TBJD335J050LBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBJD335J050LBLZ9045 |
TBWD335J050CRLB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBWD335J050CRLB0923 |
TBWD335J050CRLC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBWD335J050CRLC0H45 |
TBJD335J050LRSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD335J050LELC0H00 vs TBJD335J050LRSB0700 |