Part Details for TBJD335M050CWST0823 by Kyocera AVX Components
Overview of TBJD335M050CWST0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD335M050CWST0823
TBJD335M050CWST0823 CAD Models
TBJD335M050CWST0823 Part Data Attributes
|
TBJD335M050CWST0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD335M050CWST0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD335M050CWST0823
This table gives cross-reference parts and alternative options found for TBJD335M050CWST0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD335M050CWST0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335M050CDMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CDMZ0H45 |
TBJD335M050CDLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CDLC9H00 |
TBJD335M050CEMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CEMZ0745 |
TBJD335M050CBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CBSB0H23 |
TBJD335M050CCLD9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CCLD9800 |
T496D335M050AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD335M050CWST0823 vs T496D335M050AH6420WAFL |
TBJD335M050CCSB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CCSB0723 |
TBJD335M050CALZ0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CALZ0924 |
TBJD335M050CLSDT045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CLSDT045 |
TBJD335M050CCLB9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | Kyocera AVX Components | TBJD335M050CWST0823 vs TBJD335M050CCLB9945 |