Part Details for TBJD336K010CBLT0700 by Kyocera AVX Components
Overview of TBJD336K010CBLT0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD336K010CBLT0700
TBJD336K010CBLT0700 CAD Models
TBJD336K010CBLT0700 Part Data Attributes:
|
TBJD336K010CBLT0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD336K010CBLT0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD336K010CBLT0700
This table gives cross-reference parts and alternative options found for TBJD336K010CBLT0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K010CBLT0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTS336K010DT | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Vatronics Technologies Limited | TBJD336K010CBLT0700 vs VTS336K010DT |
B45198E2336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBJD336K010CBLT0700 vs B45198E2336K409 |
CWR11FS336KCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 33uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TBJD336K010CBLT0700 vs CWR11FS336KCA |
TBJD336K010CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336K010CBLT0700 vs TBJD336K010CBST0800 |
TBJD336K010CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336K010CBLT0700 vs TBJD336K010CBLT0024 |
T492D336K010RH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD336K010CBLT0700 vs T492D336K010RH |
TBJD336K010CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336K010CBLT0700 vs TBJD336K010CRLT0923 |
T451D13361AKAP | CAP,TANTALUM / TA2O5,33UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TBJD336K010CBLT0700 vs T451D13361AKAP |
TBJD336K010CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336K010CBLT0700 vs TBJD336K010CBST0845 |
TP3D336K010C0800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD336K010CBLT0700 vs TP3D336K010C0800AS |