There are no models available for this part yet.
Overview of TBJD336K010CBMC0900 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJD336K010CBMC0900 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TBJD336K010CBMC090
|
Avnet Americas | Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.01%FR) 1.1 Ohm 125°C Bulk - Bulk (Alt: TBJD336K010CBMC090) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for TBJD336K010CBMC0900 by Kyocera AVX Components
Part Data Attributes for TBJD336K010CBMC0900 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1100 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e4
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBJD336K010CBMC0900
This table gives cross-reference parts and alternative options found for TBJD336K010CBMC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD336K010CBMC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K010CDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CDLZ0024 |
TBJD336K010CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CFLB9045 |
TBJD336K010CWMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CWMDTH24 |
TBJD336K010CDMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CDMC0945 |
TBJD336K010CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CKLD0023 |
TBJD336K010CCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CCLB0924 |
TBJD336K010CCSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CCSC0023 |
TBJD336K010CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CRLZT745 |
TBJD336K010CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | TBJD336K010CBMC0900 vs TBJD336K010CRLD0923 |
T496D336K010DH61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TBJD336K010CBMC0900 vs T496D336K010DH61207610 |