Part Details for TBJD475M035LLLD0924 by Kyocera AVX Components
Overview of TBJD475M035LLLD0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD475M035LLLD0924
TBJD475M035LLLD0924 CAD Models
TBJD475M035LLLD0924 Part Data Attributes:
|
TBJD475M035LLLD0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD475M035LLLD0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD475M035LLLD0924
This table gives cross-reference parts and alternative options found for TBJD475M035LLLD0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD475M035LLLD0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M035LLSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBJD475M035LLSD0700 |
TBWD475M035LBSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035LBSC0045 |
TBWD475M035LSLC0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035LSLC0H45 |
TBJD475M035LWSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBJD475M035LWSD0723 |
TBWD475M035CRLB0024 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035CRLB0024 |
TBWD475M035LSSZ0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035LSSZ0H45 |
TBWD475M035CRLB0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035CRLB0923 |
TBWD475M035CRLC0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035CRLC0H45 |
TBWD475M035LWLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035LWLB0H23 |
TBWD475M035CWLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD475M035LLLD0924 vs TBWD475M035CWLZ0723 |