Part Details for TBJD476M010CSMDT023 by Kyocera AVX Components
Overview of TBJD476M010CSMDT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD476M010CSMDT023
TBJD476M010CSMDT023 CAD Models
TBJD476M010CSMDT023 Part Data Attributes
|
TBJD476M010CSMDT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476M010CSMDT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Width | 4.3 mm |
Alternate Parts for TBJD476M010CSMDT023
This table gives cross-reference parts and alternative options found for TBJD476M010CSMDT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476M010CSMDT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D14761AMB | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | TBJD476M010CSMDT023 vs T451D14761AMB |
267M1002476MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | TBJD476M010CSMDT023 vs 267M1002476MP533 |
TBJD476M010CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M010CSMDT023 vs TBJD476M010CBST0745 |
TBJD476M010CSLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M010CSMDT023 vs TBJD476M010CSLT0000 |
TBJD476M010CSLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M010CSMDT023 vs TBJD476M010CSLT0923 |
TBJD476M010CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M010CSMDT023 vs TBJD476M010CRST0900 |
CWR11FH476MDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD476M010CSMDT023 vs CWR11FH476MDA |
TBJD476M010CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476M010CSMDT023 vs TBJD476M010CWLT0823 |
T86D476M010USSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Vishay Intertechnologies | TBJD476M010CSMDT023 vs T86D476M010USSS |
TR3D476M010E0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD476M010CSMDT023 vs TR3D476M010E0140 |