Part Details for TBJD685J050LBSZ0745 by Kyocera AVX Components
Overview of TBJD685J050LBSZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD685J050LBSZ0745
TBJD685J050LBSZ0745 CAD Models
TBJD685J050LBSZ0745 Part Data Attributes:
|
TBJD685J050LBSZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685J050LBSZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685J050LBSZ0745
This table gives cross-reference parts and alternative options found for TBJD685J050LBSZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685J050LBSZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD685J050CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050CRSD0000 |
TBJD685J050LRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050LRSD0823 |
TBJD685J050CSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050CSLD0723 |
TBJD685J050CBSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050CBSZ0824 |
TBJD685J050CSSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050CSSB0045 |
TBJD685J050LRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050LRLD0024 |
TBJD685J050CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050CBLC0923 |
TBJD685J050LBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050LBSD0845 |
TBJD685J050CSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050CSLC0900 |
TBJD685J050CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD685J050LBSZ0745 vs TBJD685J050CSSZ0724 |