Part Details for TBJD686J004CSMDT024 by Kyocera AVX Components
Overview of TBJD686J004CSMDT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD686J004CSMDT024
TBJD686J004CSMDT024 CAD Models
TBJD686J004CSMDT024 Part Data Attributes
|
TBJD686J004CSMDT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD686J004CSMDT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.3 mm |
Alternate Parts for TBJD686J004CSMDT024
This table gives cross-reference parts and alternative options found for TBJD686J004CSMDT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD686J004CSMDT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686J004CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CRST0723 |
TBJD686J004CWLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CWLT0723 |
TBJD686J004CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CWLT0045 |
TBJD686J004CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CWST0745 |
CWR11CH686JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TBJD686J004CSMDT024 vs CWR11CH686JDC |
TBJD686J004CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CRLC9000 |
TBJD686J004CWST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CWST0023 |
TBJD686J004CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CSST0724 |
T493D686J004CT612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917, | KEMET Corporation | TBJD686J004CSMDT024 vs T493D686J004CT612C |
TBJD686J004CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, 2917 | Kyocera AVX Components | TBJD686J004CSMDT024 vs TBJD686J004CRST0H24 |