Part Details for TBJE336K025LRSZ0000 by Kyocera AVX Components
Results Overview of TBJE336K025LRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBJE336K025LRSZ0000 Information
TBJE336K025LRSZ0000 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBJE336K025LRSZ0000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14T1061
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJE336K025LRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$6.3100 / $7.5000 | Buy Now |
|
DISTI #
478-TBJE336K025LRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7404 | Buy Now |
|
DISTI #
TBJE336K025LRSZ0000
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBJE336K025LRSZ0000) COO: Czechia RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.5108 / $5.6256 | Buy Now |
|
DISTI #
581-TBJE336K025LRSZ0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$5.9100 | Order Now |
US Tariff Estimator: TBJE336K025LRSZ0000 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TBJE336K025LRSZ0000
TBJE336K025LRSZ0000 Part Data Attributes
|
|
TBJE336K025LRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJE336K025LRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , 2917 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 30 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 33 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 300 MΩ | |
| Height | 4.1 Mm | |
| JESD-609 Code | e0 | |
| Leakage Current | 0.00825 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 297 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin/Lead (Sn/Pb) - Fused | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for TBJE336K025LRSZ0000
This table gives cross-reference parts and alternative options found for TBJE336K025LRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJE336K025LRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJE336K025LWLB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, ROHS COMPLIANT | TBJE336K025LRSZ0000 vs TBJE336K025LWLB0945 |
| TBJE336K025CGDB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025CGDB0845 |
| TBJE336K025CFLD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025CFLD0000 |
| TBJE336K025CFDD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025CFDD0H00 |
| TBJE336K025CDSC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025CDSC0824 |
| TBJE336K025LXLZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025LXLZ0045 |
| TBJE336K025LXDZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025LXDZ0H45 |
| TBJE336K025LXLC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025LXLC0H00 |
| TBJE336K025CLLD0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025CLLD0824 |
| TBJE336K025LELD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | TBJE336K025LRSZ0000 vs TBJE336K025LELD0923 |