Part Details for TBME108J004LDLZ0724 by Kyocera AVX Components
Overview of TBME108J004LDLZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME108J004LDLZ0724
TBME108J004LDLZ0724 CAD Models
TBME108J004LDLZ0724 Part Data Attributes
|
TBME108J004LDLZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME108J004LDLZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME108J004LDLZ0724
This table gives cross-reference parts and alternative options found for TBME108J004LDLZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME108J004LDLZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE108J004CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBJE108J004CRSD0024 |
TBJE108J004CLSC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBJE108J004CLSC0823 |
TBJE108J004CGLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBJE108J004CGLZ0000 |
TBME108J004LSDT0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBME108J004LSDT0745 |
TBME108J004LSDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBME108J004LSDC0845 |
TBME108J004LRST0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBME108J004LRST0H00 |
TBME108J004LELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBME108J004LELZ0800 |
TBME108J004LDLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBME108J004LDLD9H00 |
TBME108J004LAST0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBME108J004LAST0H23 |
TBME108J004CSDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108J004LDLZ0724 vs TBME108J004CSDZ0H45 |