TBME108J004LFSD0845
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917,

Overview of TBME108J004LFSD0845 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBME108J004LFSD0845 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBME108J004LFSD0845 by Kyocera AVX Components

TBME108J004LFSD0845
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
18 mΩ
Height
4.1 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBME108J004LFSD0845
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917,
    VS

Alternate Parts for TBME108J004LFSD0845

This table gives cross-reference parts and alternative options found for TBME108J004LFSD0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME108J004LFSD0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJE108J004CRSD0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBME108J004LFSD0845 vs TBJE108J004CRSD0024
TBJE108J004CLSC0823 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBJE108J004CLSC0823
TBJE108J004CGLZ0000 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBJE108J004CGLZ0000
TBME108J004LSDT0745 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBME108J004LSDT0745
TBME108J004LSDC0845 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBME108J004LSDC0845
TBME108J004LRST0H00 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBME108J004LRST0H00
TBME108J004LELZ0800 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBME108J004LELZ0800
TBME108J004LDLZ0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBME108J004LDLZ0724
TBME108J004LDLD9H00 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBME108J004LDLD9H00
TBME108J004LAST0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1000uF, 2917, Kyocera AVX Components TBME108J004LFSD0845 vs TBME108J004LAST0H23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBME108J004LFSD0845 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBME108J004LFSD0845 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBME108J004LFSD0845 would you like to use for your alert(s)?
  • Please alert me when TBME108J004LFSD0845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBME108J004LFSD0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBME108J004LFSD0845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBME108J004LFSD0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBME108J004LFSD0845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBME108J004LFSD0845 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: