Part Details for TBME158J004CADT0700 by Kyocera AVX Components
Overview of TBME158J004CADT0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158J004CADT0700
TBME158J004CADT0700 CAD Models
TBME158J004CADT0700 Part Data Attributes
|
TBME158J004CADT0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158J004CADT0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158J004CADT0700
This table gives cross-reference parts and alternative options found for TBME158J004CADT0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158J004CADT0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158J004LRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LRSB0900 |
TBME158J004LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LWSB0824 |
TBME158J004LWSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LWSB0723 |
TBME158J004LWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LWSB0923 |
TBME158J004LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LWSB0745 |
TBME158J004LBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LBSB0923 |
TBME158J004LRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LRSB0824 |
TBME158J004LSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LSSB0900 |
TBME158J004LWSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LWSB0024 |
TBME158J004LSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CADT0700 vs TBME158J004LSSB0H24 |