Part Details for TBME158J004CFSB0045 by Kyocera AVX Components
Overview of TBME158J004CFSB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158J004CFSB0045
TBME158J004CFSB0045 CAD Models
TBME158J004CFSB0045 Part Data Attributes
|
TBME158J004CFSB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158J004CFSB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 1500uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158J004CFSB0045
This table gives cross-reference parts and alternative options found for TBME158J004CFSB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158J004CFSB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158J004LBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LBSB0724 |
TBME158J004LSSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LSSB0823 |
TBME158J004LSSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LSSB0945 |
TBME158J004LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LRSB0H45 |
TBME158J004LBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LBSB0845 |
TBME158J004LWSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LWSB0024 |
TBME158J004LWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LWSB0H00 |
TBME158J004LSSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LSSB0845 |
TBME158J004LSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LSSB0H00 |
TBME158J004LBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158J004CFSB0045 vs TBME158J004LBSB0H23 |