Part Details for TBME158M002CGDB0H45 by Kyocera AVX Components
Overview of TBME158M002CGDB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME158M002CGDB0H45
TBME158M002CGDB0H45 CAD Models
TBME158M002CGDB0H45 Part Data Attributes
|
TBME158M002CGDB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158M002CGDB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 1500uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158M002CGDB0H45
This table gives cross-reference parts and alternative options found for TBME158M002CGDB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158M002CGDB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158M002LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, 2917 | Kyocera AVX Components | TBME158M002CGDB0H45 vs TBME158M002LBLC9H45 |
TPME158M002P0012 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158M002CGDB0H45 vs TPME158M002P0012 |
TBME158M002LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, 2917 | Kyocera AVX Components | TBME158M002CGDB0H45 vs TBME158M002LWLC9945 |
TBME158M002LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158M002CGDB0H45 vs TBME158M002LBLC9045 |
TRME158M002K0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME158M002CGDB0H45 vs TRME158M002K0015 |
TBME158M002LWLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158M002CGDB0H45 vs TBME158M002LWLC9845 |
TRME158M002R0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBME158M002CGDB0H45 vs TRME158M002R0015 |
TCMOB158ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TBME158M002CGDB0H45 vs TCMOB158ET |
TBME158M002LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158M002CGDB0H45 vs TBME158M002LRLC9045 |
TRME158M002B0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBME158M002CGDB0H45 vs TRME158M002B0018 |