Part Details for TBME226M050LBSB0824 by Kyocera AVX Components
Overview of TBME226M050LBSB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME226M050LBSB0824
TBME226M050LBSB0824 CAD Models
TBME226M050LBSB0824 Part Data Attributes:
|
TBME226M050LBSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME226M050LBSB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1708 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME226M050LBSB0824
This table gives cross-reference parts and alternative options found for TBME226M050LBSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226M050LBSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226M050LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LRSB0823 |
TBME226M050LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LSSB0700 |
TBME226M050LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LBSB0723 |
TBME226M050LSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LSSB0824 |
TBME226M050LSSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LSSB0724 |
TBME226M050LRSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LRSB0723 |
B45396R7226M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME226M050LBSB0824 vs B45396R7226M509 |
TBME226M050LBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LBSB0800 |
B45396R7226M596 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME226M050LBSB0824 vs B45396R7226M596 |
TBME226M050LRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M050LBSB0824 vs TBME226M050LRSB0724 |