Part Details for TBME227K016LWLC9H45 by Kyocera AVX Components
Overview of TBME227K016LWLC9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME227K016LWLC9H45
TBME227K016LWLC9H45 CAD Models
TBME227K016LWLC9H45 Part Data Attributes
|
TBME227K016LWLC9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME227K016LWLC9H45
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME227K016LWLC9H45
This table gives cross-reference parts and alternative options found for TBME227K016LWLC9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME227K016LWLC9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R3227K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME227K016LWLC9H45 vs B45198R3227K509 |
TBME227K016LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME227K016LWLC9H45 vs TBME227K016LBLC9845 |
TBME227K016LWLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME227K016LWLC9H45 vs TBME227K016LWLC9845 |
TBME227K016LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBME227K016LWLC9H45 vs TBME227K016LRLC9945 |
B45396R3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME227K016LWLC9H45 vs B45396R3227K506 |
TBME227K016LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBME227K016LWLC9H45 vs TBME227K016LRSZ0800 |
B45197A3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME227K016LWLC9H45 vs B45197A3227K506 |
TBME227K016LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME227K016LWLC9H45 vs TBME227K016LRLC9H45 |
TBME227K016LSLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TBME227K016LWLC9H45 vs TBME227K016LSLC9845 |
TBME227K016LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME227K016LWLC9H45 vs TBME227K016LBLC9045 |