There are no models available for this part yet.
Overview of TBME337K010LBLC9045 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBME337K010LBLC9045 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TBME337K010LBLC904
|
Avnet Americas | Cap Tant Solid 330uF 10V E CASE 10% (7.3 x 4.3 x 4.1mm) SMD 7343-43 125°C Bulk - Bulk (Alt: TBME337K010LBLC904) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for TBME337K010LBLC9045 by Kyocera AVX Components
Part Data Attributes for TBME337K010LBLC9045 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
35 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBME337K010LBLC9045
This table gives cross-reference parts and alternative options found for TBME337K010LBLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337K010LBLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME337K010CCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CCSC0H24 |
TBME337K010CASD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CASD0924 |
TBME337K010CDSC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CDSC0724 |
TBME337K010CDST0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CDST0H00 |
TBME337K010CELD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CELD0000 |
TBME337K010CESC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CESC0800 |
TBME337K010CFDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CFDB0H45 |
TBME337K010CFLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CFLB0045 |
TBME337K010CGDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CGDB0745 |
TBME337K010CKLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBLC9045 vs TBME337K010CKLD0824 |