Part Details for TBME337K010LRLC9045 by Kyocera AVX Components
Overview of TBME337K010LRLC9045 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME337K010LRLC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBME337K010LRLC904
|
Avnet Americas | Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.035 Ohm 125°C T/R - Custom Tape W/Leader (Alt: TBME337K010LRLC904) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
TBME337K010LRLC9045
|
TTI | Tantalum Capacitors - Solid SMD 330UF 10V 10% E SPACE GRADE Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for TBME337K010LRLC9045
TBME337K010LRLC9045 CAD Models
TBME337K010LRLC9045 Part Data Attributes
|
TBME337K010LRLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME337K010LRLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 3084 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME337K010LRLC9045
This table gives cross-reference parts and alternative options found for TBME337K010LRLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337K010LRLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME337K010P0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TPME337K010P0035 |
TBJE337K010LSLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010LSLD0845 |
TBJE337K010CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010CBLD0045 |
TBJE337K010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010CRLD0700 |
B45110E3376K806 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME337K010LRLC9045 vs B45110E3376K806 |
TBJE337K010CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010CBLC9000 |
TBJE337K010LBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010LBSD0723 |
TBJE337K010LSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010LSSD0700 |
TBJE337K010LSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010LSSD0723 |
TBJE337K010LBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME337K010LRLC9045 vs TBJE337K010LBLD0024 |