Part Details for TBME477K010LWLC9945 by Kyocera AVX Components
Overview of TBME477K010LWLC9945 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME477K010LWLC9945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBME477K010LWLC9945
|
TTI | Tantalum Capacitors - Solid SMD 470UF 10V 10% E SPACE GRADE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
Buy Now |
Part Details for TBME477K010LWLC9945
TBME477K010LWLC9945 CAD Models
TBME477K010LWLC9945 Part Data Attributes:
|
TBME477K010LWLC9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477K010LWLC9945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477K010LWLC9945
This table gives cross-reference parts and alternative options found for TBME477K010LWLC9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477K010LWLC9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H2477K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME477K010LWLC9945 vs B45198H2477K509 |
TBME477K010LWLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K010LWLC9945 vs TBME477K010LWLC9H45 |
B45198R2477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME477K010LWLC9945 vs B45198R2477K506 |
TBME477K010LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | TBME477K010LWLC9945 vs TBME477K010LRLC9945 |
TBME477K010LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477K010LWLC9945 vs TBME477K010LBLC9945 |
TBME477K010LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | TBME477K010LWLC9945 vs TBME477K010LBLC9H45 |
B45198L2477K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME477K010LWLC9945 vs B45198L2477K509 |
TCKIA477ETLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TBME477K010LWLC9945 vs TCKIA477ETLSR050 |
B45196L2477K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME477K010LWLC9945 vs B45196L2477K506 |
TCKIA477ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TBME477K010LWLC9945 vs TCKIA477ET |