Part Details for TBME686K025LSLC9H45 by Kyocera AVX Components
Overview of TBME686K025LSLC9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME686K025LSLC9H45
TBME686K025LSLC9H45 CAD Models
TBME686K025LSLC9H45 Part Data Attributes:
|
TBME686K025LSLC9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME686K025LSLC9H45
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME686K025LSLC9H45
This table gives cross-reference parts and alternative options found for TBME686K025LSLC9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686K025LSLC9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR68/25HK200LF | CAP,TANTALUM / TA2O5,68UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TBME686K025LSLC9H45 vs LSR68/25HK200LF |
B45198R5686K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME686K025LSLC9H45 vs B45198R5686K509 |
B45198H5686K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME686K025LSLC9H45 vs B45198H5686K506 |
B45025E6869K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME686K025LSLC9H45 vs B45025E6869K137 |
ESR200-68K25H | CAP,TANTALUM / TA2O5,68UF,25VDC,10% -TOL,10% +TOL | SMEC Inc | TBME686K025LSLC9H45 vs ESR200-68K25H |
TBME686K025LWLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME686K025LSLC9H45 vs TBME686K025LWLC9045 |
B45025E6866K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME686K025LSLC9H45 vs B45025E6866K137 |
B45198H5686K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME686K025LSLC9H45 vs B45198H5686K509 |
LSR68/25HK125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Suntsu Electronics Inc | TBME686K025LSLC9H45 vs LSR68/25HK125 |
TPME686K025P0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME686K025LSLC9H45 vs TPME686K025P0055 |