Part Details for TBME687K006LBLC9845 by Kyocera AVX Components
Overview of TBME687K006LBLC9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME687K006LBLC9845
TBME687K006LBLC9845 CAD Models
TBME687K006LBLC9845 Part Data Attributes:
|
TBME687K006LBLC9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687K006LBLC9845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687K006LBLC9845
This table gives cross-reference parts and alternative options found for TBME687K006LBLC9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687K006LBLC9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687K006LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LBLC9045 |
TBME687K006LBLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LBLC9H45 |
TBME687K006LSLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LSLC9H45 |
TBME687K006LSLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LSLC9945 |
TBME687K006LWLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LWLC9045 |
TBME687K006LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LRLC9045 |
TBME687K006LWLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LWLC9845 |
TBME687K006LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LRLC9H45 |
TBME687K006LRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LRLC9845 |
TBME687K006LWLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LBLC9845 vs TBME687K006LWLC9H45 |