Part Details for TBMV687K006LELC0724 by Kyocera AVX Components
Overview of TBMV687K006LELC0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBMV687K006LELC0724
TBMV687K006LELC0724 CAD Models
TBMV687K006LELC0724 Part Data Attributes
|
TBMV687K006LELC0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBMV687K006LELC0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBMV687K006LELC0724
This table gives cross-reference parts and alternative options found for TBMV687K006LELC0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBMV687K006LELC0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV687K006LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LSLC9H45 |
TBMV687K006LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2924 | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LBLC9H45 |
TBMV687K006LWLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LWLC9045 |
TBMV687K006LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LBLC9045 |
TBMV687K006LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2924 | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LSLC9945 |
TBMV687K006LRLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LRLC9945 |
TBMV687K006LRLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2924 | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LRLC9845 |
TBMV687K006LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LSLC9845 |
TBMV687K006LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBMV687K006LELC0724 vs TBMV687K006LBLC9945 |