| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM27S18DC | AMD | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, CDIP16 | TBP18SA030J vs AM27S18DC |
| IDM29751JM/883 | Texas Instruments | Check for Price | 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 | TBP18SA030J vs IDM29751JM/883 |
| AM27S18DM | AMD | Check for Price | OTP ROM, 16KX8, 200ns, TTL, CDIP16 | TBP18SA030J vs AM27S18DM |
| AM27S18DMB | AMD | Check for Price | OTP ROM, 8KX8, 35ns, TTL, CDIP16 | TBP18SA030J vs AM27S18DMB |
| TBP18S030N | Texas Instruments | Check for Price | OTP ROM, 32X8, 40ns, CMOS, PDIP16 | TBP18SA030J vs TBP18S030N |
| IDM29750JM | National Semiconductor Corporation | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, CDIP16 | TBP18SA030J vs IDM29750JM |
| AM27S18DCB | AMD | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, CDIP16 | TBP18SA030J vs AM27S18DCB |
| AM27S18DCT | AMD | Check for Price | OTP ROM, 2KX8, 55ns, TTL, CDIP16 | TBP18SA030J vs AM27S18DCT |
| AM27S18PC | AMD | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, PDIP16 | TBP18SA030J vs AM27S18PC |
| TBP18SA030N | Texas Instruments | Check for Price | OTP ROM, 32X8, 40ns, CMOS, PDIP16 | TBP18SA030J vs TBP18SA030N |
Part Details for TBP18SA030J by Texas Instruments
Results Overview of TBP18SA030J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP18SA030J Information
TBP18SA030J by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP18SA030J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 32X8, 40ns, CMOS, CDIP16 | 4539 |
|
RFQ |
US Tariff Estimator: TBP18SA030J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBP18SA030J Part Data Attributes
|
|
TBP18SA030J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP18SA030J
Texas Instruments
OTP ROM, 32X8, 40ns, CMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 40 Ns | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Memory Density | 256 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 32 Words | |
| Number of Words Code | 32 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32x8 | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.11 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TBP18SA030J
This table gives cross-reference parts and alternative options found for TBP18SA030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP18SA030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.