| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBP18S22N3 | Texas Instruments | Check for Price | OTP ROM, 512X8, TTL, PDIP20 | TBP18SA22NP3 vs TBP18S22N3 |
| TBP18S22J | Texas Instruments | Check for Price | OTP ROM, 2KX8, 80ns, TTL, CDIP20 | TBP18SA22NP3 vs TBP18S22J |
| TBP18S22NP3 | Texas Instruments | Check for Price | OTP ROM, 512X8, 55ns, TTL, PDIP20 | TBP18SA22NP3 vs TBP18S22NP3 |
| TBP18SA22N1 | Texas Instruments | Check for Price | OTP ROM, 2KX16, 21ns, TTL, PDIP20 | TBP18SA22NP3 vs TBP18SA22N1 |
| TBP18SA22JP4 | Texas Instruments | Check for Price | OTP ROM, 2KX16, 21ns, TTL, CDIP20 | TBP18SA22NP3 vs TBP18SA22JP4 |
| TBP18S22NP1 | Texas Instruments | Check for Price | OTP ROM, 256X4, 60ns, TTL, PDIP20 | TBP18SA22NP3 vs TBP18S22NP1 |
| TBP18S22JP4 | Texas Instruments | Check for Price | OTP ROM, 256X4, 75ns, TTL, CDIP20 | TBP18SA22NP3 vs TBP18S22JP4 |
| DM74S471N | National Semiconductor Corporation | Check for Price | OTP ROM, 256X8, 60ns, TTL, PDIP20 | TBP18SA22NP3 vs DM74S471N |
| TBP18SA22J4 | Texas Instruments | Check for Price | OTP ROM, 512X8, 25ns, TTL, CDIP20 | TBP18SA22NP3 vs TBP18SA22J4 |
| DM74S470N | National Semiconductor Corporation | Check for Price | OTP ROM, 256X8, 60ns, TTL, PDIP20 | TBP18SA22NP3 vs DM74S470N |
Part Details for TBP18SA22NP3 by Texas Instruments
Results Overview of TBP18SA22NP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP18SA22NP3 Information
TBP18SA22NP3 by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP18SA22NP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 256X8, 70ns, TTL, PDIP20 | 9599 |
|
RFQ |
US Tariff Estimator: TBP18SA22NP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBP18SA22NP3 Part Data Attributes
|
|
TBP18SA22NP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP18SA22NP3
Texas Instruments
OTP ROM, 1KX8, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-PDIP-T20 | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Number of Words | 256 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for TBP18SA22NP3
This table gives cross-reference parts and alternative options found for TBP18SA22NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP18SA22NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.