| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JBP38L166MJW | Texas Instruments | Check for Price | OTP ROM, 512X4, 50ns, TTL, CDIP24 | TBP28P166NP1 vs JBP38L166MJW |
| MB7138HP | FUJITSU Limited | Check for Price | OTP ROM, 1KX8, 75ns, TTL, PDIP24 | TBP28P166NP1 vs MB7138HP |
| MB7138YM-SK | FUJITSU Limited | Check for Price | OTP ROM, 32KX16, 120ns, TTL, PDIP24 | TBP28P166NP1 vs MB7138YM-SK |
| TBP38SA165-35NT | Texas Instruments | Check for Price | OTP ROM, 2KX8, 30ns, TTL, PDIP24 | TBP28P166NP1 vs TBP38SA165-35NT |
| 5962-01-178-0517 | Intersil Corporation | Check for Price | OTP ROM, 2KX8, 80ns, TTL, CDIP24 | TBP28P166NP1 vs 5962-01-178-0517 |
| 93Z511DCQC | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 256KX8, 150ns, TTL, CDIP24 | TBP28P166NP1 vs 93Z511DCQC |
| TBP28P166N1 | Texas Instruments | Check for Price | OTP ROM, 2KX8, 65ns, TTL, PDIP24 | TBP28P166NP1 vs TBP28P166N1 |
| 5962-01-283-9164 | Intel Corporation | Check for Price | OTP ROM, 2KX8, 80ns, TTL, CDIP24 | TBP28P166NP1 vs 5962-01-283-9164 |
| QP7C292AL-35PI | QP Semiconductor | Check for Price | OTP ROM, 64KX8, 100ns, CMOS, PDIP24 | TBP28P166NP1 vs QP7C292AL-35PI |
| TBP38R165-20NT3 | Texas Instruments | Check for Price | OTP ROM, 2KX8, TTL, PDIP24 | TBP28P166NP1 vs TBP38R165-20NT3 |
Part Details for TBP28P166NP1 by Texas Instruments
Results Overview of TBP28P166NP1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP28P166NP1 Information
TBP28P166NP1 by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP28P166NP1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 2KX8, TTL, PDIP24 | 6011 |
|
RFQ |
US Tariff Estimator: TBP28P166NP1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBP28P166NP1 Part Data Attributes
|
|
TBP28P166NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP28P166NP1
Texas Instruments
OTP ROM, 2KX8, 50ns, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 50 Ns | |
| JESD-30 Code | R-PDIP-T24 | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TBP28P166NP1
This table gives cross-reference parts and alternative options found for TBP28P166NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28P166NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.