| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N82HS187ANB | NXP Semiconductors | Check for Price | IC 1K X 8 OTPROM, PDIP24, Programmable ROM | TBP28S86NP3 vs N82HS187ANB |
| MB7132LM-SK | FUJITSU Limited | Check for Price | OTP ROM, 2KX8, 70ns, TTL, PDIP24 | TBP28S86NP3 vs MB7132LM-SK |
| N82HS187N | NXP Semiconductors | Check for Price | IC 1K X 8 OTPROM, PDIP24, Programmable ROM | TBP28S86NP3 vs N82HS187N |
| AM27S37LCB | AMD | Check for Price | OTP ROM, 4KX4, 25ns, Bipolar, CQCC32 | TBP28S86NP3 vs AM27S37LCB |
| R29653DM | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 2KX4, 105ns, Bipolar, CDIP18 | TBP28S86NP3 vs R29653DM |
| 5962-01-116-0989 | Intel Corporation | Check for Price | OTP ROM, 1KX8, 80ns, TTL, CDIP24 | TBP28S86NP3 vs 5962-01-116-0989 |
| MB7132YZSK | FUJITSU Semiconductor Limited | Check for Price | OTP ROM, 1KX8, 35ns, Bipolar, CDIP24, CERDIP-24 | TBP28S86NP3 vs MB7132YZSK |
| DM77S185AJ | Texas Instruments | Check for Price | 2KX4 OTPROM, 60ns, CDIP18, CERAMIC, DIP-18 | TBP28S86NP3 vs DM77S185AJ |
| TBP38S86-25NW | Texas Instruments | Check for Price | OTP ROM, 1KX8, 25ns, TTL, PDIP24 | TBP28S86NP3 vs TBP38S86-25NW |
| 93Z451SDMQB | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 64KX16, 100ns, TTL, CDIP24 | TBP28S86NP3 vs 93Z451SDMQB |
Part Details for TBP28S86NP3 by Texas Instruments
Results Overview of TBP28S86NP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP28S86NP3 Information
TBP28S86NP3 by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP28S86NP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 1KX8, 70ns, TTL, PDIP24 | 9094 |
|
RFQ |
US Tariff Estimator: TBP28S86NP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBP28S86NP3 Part Data Attributes
|
|
TBP28S86NP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP28S86NP3
Texas Instruments
OTP ROM, 1KX4, TTL, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-PDIP-T24 | |
| Memory Density | 4096 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx4 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TBP28S86NP3
This table gives cross-reference parts and alternative options found for TBP28S86NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28S86NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.