| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D82S191 | Intel Corporation | Check for Price | OTP ROM, 2KX8, 70ns, TTL, CDIP24 | TBP28SA166J vs D82S191 |
| DM87S290N | National Semiconductor Corporation | Check for Price | OTP ROM, 1KX8, 75ns, TTL, PDIP24 | TBP28SA166J vs DM87S290N |
| DM77SR191J | National Semiconductor Corporation | Check for Price | OTP ROM, 2KX8, TTL, CDIP24 | TBP28SA166J vs DM77SR191J |
| DM87S290J | National Semiconductor Corporation | Check for Price | OTP ROM, 1MX8, 90ns, TTL, CDIP24 | TBP28SA166J vs DM87S290J |
| DM87SR193J | National Semiconductor Corporation | Check for Price | OTP ROM, 2KX8, TTL, CDIP24 | TBP28SA166J vs DM87SR193J |
| HM3-7616-5 | Harris Semiconductor | Check for Price | OTP ROM, 2KX8, TTL, PDIP24 | TBP28SA166J vs HM3-7616-5 |
| TBP28R165J | Texas Instruments | Check for Price | OTP ROM, 2KX8, TTL, CDIP24 | TBP28SA166J vs TBP28R165J |
| DM77S290J | National Semiconductor Corporation | Check for Price | OTP ROM, 64KX8, 250ns, TTL, CDIP24 | TBP28SA166J vs DM77S290J |
| MCM2716C25 | Motorola Semiconductor Products | Check for Price | OTP ROM, 2KX8, 250ns, MOS, CDIP24 | TBP28SA166J vs MCM2716C25 |
| TMS2516-45JL | Texas Instruments | Check for Price | OTP ROM, 2KX8, 450ns, MOS, CDIP24 | TBP28SA166J vs TMS2516-45JL |
Part Details for TBP28SA166J by Texas Instruments
Results Overview of TBP28SA166J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP28SA166J Information
TBP28SA166J by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP28SA166J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 2KX8, 80ns, TTL, CDIP24 | 4394 |
|
RFQ |
US Tariff Estimator: TBP28SA166J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBP28SA166J Part Data Attributes
|
|
TBP28SA166J
Texas Instruments
Buy Now
|
Compare Parts:
TBP28SA166J
Texas Instruments
OTP ROM, 2KX8, 80ns, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 80 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Terminals | 24 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 2kx8 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for TBP28SA166J
This table gives cross-reference parts and alternative options found for TBP28SA166J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28SA166J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.