| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM27S40DC | AMD | Check for Price | OTP ROM, 1KX8, 75ns, TTL, CDIP20 | TBP34SA162J vs AM27S40DC |
| AM27S40PC | AMD | Check for Price | OTP ROM, 2KX8, 65ns, TTL, PDIP20 | TBP34SA162J vs AM27S40PC |
| AM27S40DCTB | AMD | Check for Price | OTP ROM, 8KX8, 50ns, TTL, CDIP20 | TBP34SA162J vs AM27S40DCTB |
| MB7151HZ | FUJITSU Limited | Check for Price | OTP ROM, 4KX4, 45ns, TTL, CDIP20 | TBP34SA162J vs MB7151HZ |
| MB7151HM | FUJITSU Limited | Check for Price | OTP ROM, 4KX4, 45ns, TTL, PDIP20 | TBP34SA162J vs MB7151HM |
| AM27S40PCT | AMD | Check for Price | OTP ROM, 2KX8, 50ns, TTL, PDIP20 | TBP34SA162J vs AM27S40PCT |
| AM27S40ADCTB | AMD | Check for Price | OTP ROM, 64KX8, 150ns, TTL, CDIP20 | TBP34SA162J vs AM27S40ADCTB |
| MB7151EM | FUJITSU Limited | Check for Price | OTP ROM, 4KX4, 55ns, TTL, PDIP20 | TBP34SA162J vs MB7151EM |
| AM27S40ADCB | AMD | Check for Price | OTP ROM, 64KX8, 120ns, TTL, CDIP20 | TBP34SA162J vs AM27S40ADCB |
| AM27S40PCTB | AMD | Check for Price | OTP ROM, 2KX8, 50ns, TTL, PDIP20 | TBP34SA162J vs AM27S40PCTB |
Part Details for TBP34SA162J by Texas Instruments
Results Overview of TBP34SA162J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP34SA162J Information
TBP34SA162J by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP34SA162J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 4KX4, TTL, CDIP20 | 6340 |
|
RFQ |
US Tariff Estimator: TBP34SA162J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBP34SA162J Part Data Attributes
|
|
TBP34SA162J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP34SA162J
Texas Instruments
OTP ROM, 256X4, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | R-XDIP-T20 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256x4 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.155 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TBP34SA162J
This table gives cross-reference parts and alternative options found for TBP34SA162J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP34SA162J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.