| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PL87X288BV | Texas Instruments | Check for Price | 32X8 OTPROM, 15ns, PQCC20, PLASTIC, LCC-20 | TBP38S032-25FN vs PL87X288BV |
| TBP38L03XFN | Texas Instruments | Check for Price | OTP ROM, 8KX8, TTL, PQCC20 | TBP38S032-25FN vs TBP38L03XFN |
| DM74S288AVX | Texas Instruments | Check for Price | 32X8 OTPROM, 25ns, PQCC20, PLASTIC, LCC-20 | TBP38S032-25FN vs DM74S288AVX |
| TBP38SA03XFN | Texas Instruments | Check for Price | OTP ROM, 512X4, 40ns, TTL, PQCC20 | TBP38S032-25FN vs TBP38SA03XFN |
| DM74S188VX | Texas Instruments | Check for Price | IC 32 X 8 OTPROM, 35 ns, PQCC20, PLASTIC, LCC-20, Programmable ROM | TBP38S032-25FN vs DM74S188VX |
| TBP38SA030-25FN | Texas Instruments | Check for Price | OTP ROM, 32X8, 25ns, TTL, PQCC20 | TBP38S032-25FN vs TBP38SA030-25FN |
| DM74S288VX | Texas Instruments | Check for Price | 32X8 OTPROM, 35ns, PQCC20, PLASTIC, LCC-20 | TBP38S032-25FN vs DM74S288VX |
| DM74S188AVX | Texas Instruments | Check for Price | 32X8 OTPROM, 25ns, PQCC20, PLASTIC, LCC-20 | TBP38S032-25FN vs DM74S188AVX |
| DM74S288AV | National Semiconductor Corporation | Check for Price | OTP ROM, 32X8, 25ns, Bipolar, PQCC20 | TBP38S032-25FN vs DM74S288AV |
| TBP38SA03X-25FN | Texas Instruments | Check for Price | OTP ROM, 2KX8, 60ns, TTL, PQCC20 | TBP38S032-25FN vs TBP38SA03X-25FN |
Part Details for TBP38S032-25FN by Texas Instruments
Results Overview of TBP38S032-25FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP38S032-25FN Information
TBP38S032-25FN by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TBP38S032-25FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OTP ROM, 32X8, 25ns, TTL, PQCC20 | 5842 |
|
RFQ |
US Tariff Estimator: TBP38S032-25FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TBP38S032-25FN Part Data Attributes
|
|
TBP38S032-25FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP38S032-25FN
Texas Instruments
OTP ROM, 32KX8, 200ns, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 200 Ns | |
| JESD-30 Code | S-PQCC-J20 | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Number of Words | 32 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TBP38S032-25FN
This table gives cross-reference parts and alternative options found for TBP38S032-25FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP38S032-25FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.