Part Details for TBWD106M025CBSZ0724 by Kyocera AVX Components
Overview of TBWD106M025CBSZ0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD106M025CBSZ0724
TBWD106M025CBSZ0724 CAD Models
TBWD106M025CBSZ0724 Part Data Attributes
|
TBWD106M025CBSZ0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD106M025CBSZ0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 320 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD106M025CBSZ0724
This table gives cross-reference parts and alternative options found for TBWD106M025CBSZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD106M025CBSZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT10/25DM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TBWD106M025CBSZ0724 vs PCT10/25DM |
TBWD106M025CWSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025CWSZ0824 |
TBWD106M025CWLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025CWLC0824 |
TBWD106M025CBLC9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025CBLC9800 |
TBWD106M025CRLZ0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025CRLZ0723 |
TBWD106M025LRLB9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025LRLB9845 |
TBWD106M025CRLC0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025CRLC0700 |
TBWD106M025LBLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025LBLB9945 |
TBWD106M025CSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025CSSB0045 |
TBWD106M025CBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD106M025CBSZ0724 vs TBWD106M025CBSZ0824 |