Part Details for TBWD107K010CFSZ0824 by Kyocera AVX Components
Overview of TBWD107K010CFSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD107K010CFSZ0824
TBWD107K010CFSZ0824 CAD Models
TBWD107K010CFSZ0824 Part Data Attributes:
|
TBWD107K010CFSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD107K010CFSZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD107K010CFSZ0824
This table gives cross-reference parts and alternative options found for TBWD107K010CFSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD107K010CFSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD107K010CBSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010CBSC0900 |
TBWD107K010CSSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010CSSC0823 |
TBWD107K010LWLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010LWLB0800 |
TBJD107K010CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBJD107K010CBSD0900 |
TBWD107K010LRLC9H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010LRLC9H00 |
TBWD107K010CSLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010CSLB0723 |
TBJD107K010CBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBJD107K010CBSD0924 |
TBWD107K010CRLB0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010CRLB0H23 |
TBWD107K010CRLC0H23 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010CRLC0H23 |
TBWD107K010CRSC0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD107K010CFSZ0824 vs TBWD107K010CRSC0000 |