Part Details for TBWD156K025LDDZ0900 by Kyocera AVX Components
Overview of TBWD156K025LDDZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD156K025LDDZ0900
TBWD156K025LDDZ0900 CAD Models
TBWD156K025LDDZ0900 Part Data Attributes
|
TBWD156K025LDDZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD156K025LDDZ0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD156K025LDDZ0900
This table gives cross-reference parts and alternative options found for TBWD156K025LDDZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD156K025LDDZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156K025CRSC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025CRSC0H24 |
TBWD156K025CSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025CSSC0724 |
TBWD156K025LBLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025LBLB0045 |
TBWD156K025CRLC9000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025CRLC9000 |
TBWD156K025CWSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025CWSC0845 |
TBWD156K025LBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025LBSC0700 |
TBWD156K025CBLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025CBLB0900 |
TBWD156K025LSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025LSLZ0724 |
TBWD156K025LRLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025LRLC9945 |
TBWD156K025CWSC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD156K025LDDZ0900 vs TBWD156K025CWSC0H24 |