Part Details for TBWD225K050CRLC0745 by Kyocera AVX Components
Overview of TBWD225K050CRLC0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD225K050CRLC0745
TBWD225K050CRLC0745 CAD Models
TBWD225K050CRLC0745 Part Data Attributes
|
TBWD225K050CRLC0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD225K050CRLC0745
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD225K050CRLC0745
This table gives cross-reference parts and alternative options found for TBWD225K050CRLC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD225K050CRLC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD225K050CWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050CWLC0923 |
TBWD225K050CRLC9800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050CRLC9800 |
TBWD225K050LWLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050LWLZ0023 |
TBWD225K050LWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050LWSZ0745 |
TBJD225K050LSLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBJD225K050LSLD9045 |
TBWD225K050CSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050CSSB0045 |
TBWD225K050CBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050CBLC0824 |
TBWD225K050CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050CSSZ0845 |
TBWD225K050CSLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050CSLB0H24 |
TBWD225K050CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD225K050CRLC0745 vs TBWD225K050CBSZ0923 |