Part Details for TBWD226K016CLLB0745 by Kyocera AVX Components
Overview of TBWD226K016CLLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD226K016CLLB0745
TBWD226K016CLLB0745 CAD Models
TBWD226K016CLLB0745 Part Data Attributes
|
TBWD226K016CLLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD226K016CLLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD226K016CLLB0745
This table gives cross-reference parts and alternative options found for TBWD226K016CLLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226K016CLLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226K016CRSC0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016CRSC0823 |
TBWD226K016CRLC0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016CRLC0945 |
TBWD226K016CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016CSSZ0845 |
TBWD226K016CBSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016CBSC0823 |
TBWD226K016CSSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016CSSC0800 |
TBWD226K016CRSC0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016CRSC0724 |
TBWD226K016LWLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016LWLC0900 |
TBWD226K016LBSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016LBSC0024 |
TBWD226K016LSLC0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016LSLC0H24 |
TBWD226K016LSSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD226K016CLLB0745 vs TBWD226K016LSSZ0H24 |