Part Details for TBWD226M025CRLZ0000 by Kyocera AVX Components
Overview of TBWD226M025CRLZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD226M025CRLZ0000
TBWD226M025CRLZ0000 CAD Models
TBWD226M025CRLZ0000 Part Data Attributes
|
TBWD226M025CRLZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD226M025CRLZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD226M025CRLZ0000
This table gives cross-reference parts and alternative options found for TBWD226M025CRLZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD226M025CRLZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD226M025CRLZ0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBWD226M025CRLZ0H45 |
TBWD226M025CKDB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBWD226M025CKDB0000 |
TBWD226M025CBDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBWD226M025CBDZ0023 |
TBWD226M025CASZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBWD226M025CASZ0045 |
TBWD226M025CKLB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBWD226M025CKLB0745 |
TBJD226M025RLSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBJD226M025RLSC0845 |
TBJD226M025LGSB0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBJD226M025LGSB0900 |
TBJD226M025LFLC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBJD226M025LFLC0024 |
TBJD226M025LFDD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBJD226M025LFDD0900 |
TBJD226M025LEDD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBWD226M025CRLZ0000 vs TBJD226M025LEDD0824 |